DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
116 In Stock | 1 : ¥848.86000 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 1 | 8.4V | 36V | 5.1V | - | - | 1.2A | 7 W | 1.2 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 78% | Through Hole | 14-DIP Module | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.4mm) | - | - | |||
114 In Stock | 1 : ¥848.86000 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 2 | 8.4V | 36V | 12V | 12V | - | 250mA, 250mA | 7 W | 1.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 83% | Through Hole | 14-DIP Module, 9 Leads | 2.00" L x 1.00" W x 0.42" H (50.8mm x 25.4mm x 10.5mm) | - | - | |||
136 In Stock | 1 : ¥827.93000 Bulk | Bulk | Active | Intermediate Bus Converter | 1 | 36V | 75V | 12V | - | - | 33A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 124°C | 95% | Through Hole | 8-DIP Module, 1/4 Brick | 2.28" L x 1.45" W x 0.52" H (57.9mm x 36.8mm x 13.2mm) | - | Enable, Active Low |