DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
570 In Stock | 1 : ¥103.63000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 100mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 100°C | 83% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | - | Enable, Active Low | 62368-1 | |||
2,978 In Stock | 1 : ¥415.50000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5.1V | - | - | - | 3A | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | |||
388 In Stock | 1 : ¥93.02000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 6V | 42V | 0.8 ~ 6V | - | - | - | 1A | - | - | ITE (Commercial) | UVLO | -40°C ~ 125°C | 90% | Surface Mount | TO-PMOD-7, Power Module | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | TO-PMOD-7 | Enable, Active High | - |