DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
375 In Stock | 1 : ¥25.70000 Tray | Tray | Not For New Designs | Linear Regulator Replacement | 1 | 6V | 36V | 3.3V | - | - | - | 1A | 3.3 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.69" H (11.5mm x 7.5mm x 17.5mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
24 In Stock 2,040 Factory | 1 : ¥544.80000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 9.6 ~ 48V | - | - | - | 8A | 300 W | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off | -40°C ~ 125°C | 96% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.51" H (36.8mm x 34.0mm x 13.0mm) | Sixteenth Brick | Enable, Active Low | CE, cURus, IEC | 62368-1; 60950-1 | |||
0 In Stock | 1 : ¥40.47000 Cut Tape (CT) 300 : ¥34.70173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Non-Isolated PoL Module | 1 | 6.5V | 36V | 3.3V | - | - | - | 1A | 3.3 W | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 90% | Surface Mount | 10-SMD Module, 8 Leads | 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) | - | - | - | - |