MYSGK02506BRSR | |
---|---|
DigiKey Part Number | 811-3454-2-ND - Tape & Reel (TR) 811-3454-1-ND - Cut Tape (CT) 811-3454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYSGK02506BRSR |
Description | DC DC CONVERTER 5-25V 150W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 25V 6A 13.5V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | MYSGK02506BRSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 150 W | |
Applications | - | |
Features | Remote On/Off, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 98% | |
Mounting Type | Surface Mount | |
Package / Case | 20-BLGA Module | |
Size / Dimension | 0.64" L x 0.58" W x 0.30" H (16.3mm x 14.7mm x 7.5mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.67000 | ¥99.67 |
5 | ¥98.94400 | ¥494.72 |
10 | ¥98.18900 | ¥981.89 |
25 | ¥96.67520 | ¥2,416.88 |
50 | ¥93.65580 | ¥4,682.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥84.59220 | ¥12,688.83 |
300 | ¥83.08187 | ¥24,924.56 |
450 | ¥81.57116 | ¥36,707.02 |