DC DC Converters

Results: 3
Manufacturer
Analog Devices Inc.ARTESYN / Advanced EnergyMurata Power Solutions Inc.
Series
AEE (15W)NXE1 (1W)µModule®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Type
Isolated ModuleNon-Isolated PoL Module
Number of Outputs
12
Voltage - Input (Min)
4.5V9V
Voltage - Input (Max)
5.5V16V36V
Voltage - Output 1
0.5 ~ 1.8V5V
Voltage - Output 2
0.5 ~ 1.8V-
Current - Output (Max)
200mA3A50A, 50A
Power (Watts)
1 W15 W
Voltage - Isolation
1.5 kV3 kV
Applications
ITE (Commercial)ITE (Commercial), Medical
Features
OCP, OTP, OVP, UVLOSCP
Operating Temperature
-40°C ~ 125°C-40°C ~ 71°C-40°C ~ 85°C
Efficiency
66%84%90%
Mounting Type
Surface MountThrough Hole
Package / Case
4-DIP Module14-SMD Module, 5 Leads330-BBGA Module
Size / Dimension
0.50" L x 0.41" W x 0.18" H (12.7mm x 10.4mm x 4.5mm)0.87" L x 0.59" W x 0.31" H (22.0mm x 15.0mm x 7.9mm)2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.3mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
4,032
In Stock
1 : ¥25.04000
Cut Tape (CT)
180 : ¥22.65906
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
3 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
66%
Surface Mount
14-SMD Module, 5 Leads
0.50" L x 0.41" W x 0.18" H (12.7mm x 10.4mm x 4.5mm)
-
-
-
102
In Stock
1 : ¥355.40000
Tube
Tube
Active
Isolated Module
1
9V
36V
5V
-
-
-
3A
15 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 71°C
84%
Through Hole
4-DIP Module
2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.3mm)
-
-
-
300-BGA
LTM4700EY#PBF
DC DC CNVRTR 0.5-1.8V 0.5-1.8V
Analog Devices Inc.
398
In Stock
1 : ¥1,471.36000
Tray
Tray
Active
Non-Isolated PoL Module
2
4.5V
16V
0.5 ~ 1.8V
0.5 ~ 1.8V
-
-
50A, 50A
-
-
ITE (Commercial)
OCP, OTP, OVP, UVLO
-40°C ~ 125°C
90%
Surface Mount
330-BBGA Module
0.87" L x 0.59" W x 0.31" H (22.0mm x 15.0mm x 7.9mm)
330-BGA (22x15)
-
-
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.