TPSM560R6HRDAR

DigiKey Part Number
296-TPSM560R6HRDARTR-ND - Tape & Reel (TR)
296-TPSM560R6HRDARCT-ND - Cut Tape (CT)
296-TPSM560R6HRDARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM560R6HRDAR
Description
4.2-V TO 60-V INPUT, 1-V TO 16-V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 16V 600mA 4.2V - 60V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.2V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Power (Watts)
9.6 W
Applications
ITE (Commercial)
Features
Adjustable Output, Standby Output
Operating Temperature
-40°C ~ 125°C
Efficiency
86%
Mounting Type
Surface Mount
Package / Case
15-PowerBQFN Module
Size / Dimension
0.20" L x 0.22" W x 0.16" H (5.0mm x 5.5mm x 4.1mm)
Supplier Device Package
15-B3QFN (5x5.5)
Control Features
-
Approval Agency
-
Standard Number
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.25000¥55.25
10¥49.91600¥499.16
25¥47.59720¥1,189.93
100¥41.32650¥4,132.65
250¥39.46944¥9,867.36
500¥35.98686¥17,993.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥31.34339¥31,343.39
2,000¥30.18253¥60,365.06
Manufacturers Standard Package