TPSM82901SISR

DigiKey Part Number
296-TPSM82901SISRTR-ND - Tape & Reel (TR)
296-TPSM82901SISRCT-ND - Cut Tape (CT)
296-TPSM82901SISRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM82901SISR
Description
3-V TO 17-V, 1-A HIGH EFFICIENCY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.4 ~ 5.5V 1A 3V - 17V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM82901SISR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
10-LDFN Exposed Pad
Size / Dimension
0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm)
Supplier Device Package
10-uSIP (3x2.8)
Control Features
Enable, Active Low
Approval Agency
-
Standard Number
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.26000¥32.26
10¥29.01200¥290.12
25¥27.42320¥685.58
100¥23.76820¥2,376.82
250¥22.54888¥5,637.22
500¥20.23316¥10,116.58
1,000¥17.06412¥17,064.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥16.21091¥48,632.73
Manufacturers Standard Package