DC DC Converters

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
LTM®, uModule®PTN78060A (15W)
Number of Outputs
12
Voltage - Input (Min)
7V9V
Voltage - Input (Max)
28.7V40V
Voltage - Output 1
-15 ~ -3V5V
Voltage - Output 2
3.3V-
Current - Output (Max)
1.4A, 1.4A3A
Features
Adjustable Output, Remote On/OffUVLO
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Efficiency
88%-
Mounting Type
Surface MountThrough Hole
Package / Case
7-DIP Module49-FBGA Module
Size / Dimension
0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.2mm)1.00" L x 0.62" W x 0.35" H (25.4mm x 15.7mm x 8.9mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
49 BGA
LTM8078EY#PBF
DUAL 40VIN, 3A SILENT SWITCR UMO
Analog Devices Inc.
836
In Stock
1 : ¥108.82000
Tray
Tray
Active
Non-Isolated PoL Module
2
7V
40V
5V
3.3V
-
-
1.4A, 1.4A
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 125°C
-
Surface Mount
49-FBGA Module
0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.2mm)
49-BGA (6.25x6.25)
Enable, Active High
-
-
PTN78060AAH SIDE 1
PTN78060AAH
DC DC CONVERTER -15 TO -3V
Texas Instruments
359
In Stock
1 : ¥227.90000
Tray
Tray
Active
Non-Isolated PoL Module
1
9V
28.7V
-15 ~ -3V
-
-
-
3A
ITE (Commercial)
UVLO
-40°C ~ 85°C
88%
Through Hole
7-DIP Module
1.00" L x 0.62" W x 0.35" H (25.4mm x 15.7mm x 8.9mm)
-
-
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.