DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
636 In Stock | 1 : ¥59.66000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | 66mA, 66mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 5-SIP Module | 0.77" L x 0.28" W x 0.40" H (19.5mm x 7.2mm x 10.2mm) | - | |||
215 In Stock | 1 : ¥91.13000 Tray | Tray | Active | Non-Isolated PoL Module, Digital | 1 | 3V | 14.4V | 0.6 ~ 5.5V | - | - | 6A | - | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 92.3% | Through Hole | Module | 0.48" L x 0.48" W x 0.11" H (12.2mm x 12.2mm x 2.8mm) | Enable, Active Low |