DC DC Converters

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
LTM®, uModule®SIMPLE SWITCHER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Number of Outputs
14
Voltage - Input (Min)
3.1V4.5V
Voltage - Input (Max)
20V60V
Voltage - Output 1
0.6 ~ 3.3V2.5 ~ 7.5V
Voltage - Output 2
0.6 ~ 3.3V-
Voltage - Output 3
0.6 ~ 5.5V-
Current - Output (Max)
2A12A, 12A, 5A, 5A
Features
Adjustable Output, Remote SenseOCP, OTP, UVLO
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C
Efficiency
95%-
Package / Case
43-BQFN Module209-BFBGA Module
Size / Dimension
0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm)0.63" L x 0.37" W x 0.19" H (16.0mm x 9.5mm x 4.9mm)
Supplier Device Package
43-B3QFN (10x10)209-BGA (16x9.5)
Control Features
-Enable, Active High
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
LMZ36002RVQT
LMZ36002RVQT
DC DC CONVERTER 2.5-7.5V
Texas Instruments
956
In Stock
1 : ¥94.00000
Cut Tape (CT)
250 : ¥63.18860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4.5V
60V
2.5 ~ 7.5V
-
-
-
2A
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 105°C
95%
Surface Mount
43-BQFN Module
0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm)
43-B3QFN (10x10)
Enable, Active High
-
-
209 BGA
LTM4671EY#PBF
DC DC CONVERTER 2X3.3V 2X5.5V
Analog Devices Inc.
168
In Stock
1 : ¥458.28000
Tray
Tray
Active
Non-Isolated PoL Module
4
3.1V
20V
0.6 ~ 3.3V
0.6 ~ 3.3V
0.6 ~ 5.5V
0.6 ~ 5.5V
12A, 12A, 5A, 5A
ITE (Commercial)
Adjustable Output, Remote Sense
-40°C ~ 125°C
-
Surface Mount
209-BFBGA Module
0.63" L x 0.37" W x 0.19" H (16.0mm x 9.5mm x 4.9mm)
209-BGA (16x9.5)
-
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.