DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,021 In Stock | 1 : ¥463.98000 Cut Tape (CT) 1,000 : ¥351.48298 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 36V | 1 ~ 20V | - | - | - | 8A | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -55°C ~ 125°C | 94.3% | Surface Mount | 22-PowerBQFN Module | 0.30" L x 0.26" W x 0.16" H (7.5mm x 6.5mm x 4.0mm) | 22-B3QFN (6.5x7.5) | Enable, Active High | - | - | |||
104 In Stock | 1 : ¥183.89000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 8.3V | 14V | 0.75 ~ 5V | - | - | - | 6A | 30 W | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP | -40°C ~ 85°C | 89% | Through Hole | 5-SIP Module | 0.90" L x 0.23" W x 0.40" H (22.9mm x 6.0mm x 10.2mm) | - | - | - | - |