TPSM365R6V5RDNR

DigiKey Part Number
296-TPSM365R6V5RDNRTR-ND - Tape & Reel (TR)
296-TPSM365R6V5RDNRCT-ND - Cut Tape (CT)
296-TPSM365R6V5RDNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM365R6V5RDNR
Description
3-V TO 65-V INPUT, 1-V TO 13-V O
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 600mA 3V - 65V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM365R6V5RDNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
65V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 125°C
Efficiency
84.7%
Mounting Type
Surface Mount, Wettable Flank
Package / Case
11-PowerFQFN Module
Size / Dimension
0.18" L x 0.14" W x 0.08" H (4.5mm x 3.5mm x 2.1mm)
Supplier Device Package
11-QFN-FCMOD (4.5x3.5)
Control Features
Enable, Active High
Approval Agency
-
Standard Number
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.92000¥32.92
10¥29.60500¥296.05
25¥27.98560¥699.64
100¥24.25340¥2,425.34
250¥23.01012¥5,752.53
500¥20.64684¥10,323.42
1,000¥17.41300¥17,413.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥17.12953¥51,388.59
Manufacturers Standard Package