MPM3833CGRH-P | |
---|---|
DigiKey Part Number | 1589-2002-2-ND - Tape & Reel (TR) 1589-2002-1-ND - Cut Tape (CT) 1589-2002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3833CGRH-P |
Description | DC DC CONVERTER 0.6-6V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 3A 2.75V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3833CGRH-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 150°C | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 18-PowerLFQFN Module | |
Size / Dimension | 0.14" L x 0.10" W x 0.06" H (3.5mm x 2.5mm x 1.6mm) | |
Supplier Device Package | 18-QFN (2.5x3.5) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.29000 | ¥25.29 |
10 | ¥22.69200 | ¥226.92 |
25 | ¥21.45400 | ¥536.35 |
100 | ¥18.59440 | ¥1,859.44 |
250 | ¥17.64088 | ¥4,410.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥15.82916 | ¥7,914.58 |
1,000 | ¥13.34996 | ¥13,349.96 |
2,500 | ¥12.68247 | ¥31,706.17 |
5,000 | ¥12.20568 | ¥61,028.40 |