DC DC Converters

Results: 2
Manufacturer
Analog Devices Inc.Recom Power
Series
ECONOLINE RB (1W)µModule®
Packaging
TrayTube
Number of Outputs
12
Voltage - Input (Min)
2.8V4.5V
Voltage - Input (Max)
5.5V40V
Voltage - Output 1
2.5 ~ 24V15V
Voltage - Output 2
-15V-
Current - Output (Max)
33mA, 33mA450mA
Voltage - Isolation
1 kV2 kV
Features
SCPUVLO
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Efficiency
84%-
Mounting Type
Surface MountThrough Hole
Package / Case
7-SIP Module, 5 Leads38-BBGA Module
Size / Dimension
0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm)0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
RB series
RB-0515D
DC DC CONVERTER +/-15V 1W
Recom Power
15,917
In Stock
1 : ¥51.97000
Tube
Tube
Active
Isolated Module
2
4.5V
5.5V
15V
-15V
-
-
33mA, 33mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 85°C
84%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
-
-
38 BGA
LTM8067IY#PBF
DC DC CONVERTER 2.5-24V
Analog Devices Inc.
232
In Stock
1 : ¥190.14000
Tray
Tray
Active
Isolated Module
1
2.8V
40V
2.5 ~ 24V
-
-
-
450mA
-
2 kV
ITE (Commercial)
UVLO
-40°C ~ 125°C
-
Surface Mount
38-BBGA Module
0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm)
38-BGA (11.25x9)
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.