DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,684 In Stock | 1 : ¥6.81000 Cut Tape (CT) 700 : ¥5.45611 Retail Package | Cut Tape (CT) Digi-Reel® Retail Package | Obsolete | Non-Isolated PoL Module | 1 | 19V | 36V | 15V | - | - | - | 500mA | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 95% | Surface Mount | 4-SMD Module | 0.47" L x 0.47" W x 0.18" H (12.0mm x 12.0mm x 4.5mm) | - | - | - | 62368-1 | |||
688 In Stock | 1 : ¥42.20000 Cut Tape (CT) 300 : ¥34.70173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Non-Isolated PoL Module | 1 | 8V | 36V | 5V | - | - | - | 1A | 5 W | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 93% | Surface Mount | 10-SMD Module, 8 Leads | 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) | - | - | - | - |