PRM3W-E12-S5-S

DigiKey Part Number
102-PRM3W-E12-S5-S-ND
Manufacturer
Manufacturer Product Number
PRM3W-E12-S5-S
Description
DC-DC ISOLATED, 3 W, 4.5~36 VDC
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PRM3W-E12-S5-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Power (Watts)
3 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
77%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
62368-1
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.76000¥76.76
5¥72.37800¥361.89
10¥70.55500¥705.55
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.