DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,078 In Stock | 1 : ¥27.03000 Cut Tape (CT) 1,000 : ¥14.28060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.7V | 6V | 0.9 ~ 6V | - | - | - | 2A | - | - | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 11-PowerLQFN Module | 0.12" L x 0.19" W x 0.05" H (3.1mm x 4.7mm x 1.3mm) | USP-11B01 | - | |||
0 In Stock Check Lead Time | 1 : ¥362.73000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 2A | 10 W | 4 kV | Medical | OCP, OVP, SCP, UVLO | -40°C ~ 80°C | 83.5% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) | - | - |