DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
302 In Stock 21 Marketplace | 14 : ¥163.06857 Bulk 1 : ¥208.85000 Tray | Bulk Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.69 ~ 5.5V | - | - | - | 16A | ITE (Commercial) | - | -40°C ~ 85°C | 95% | Through Hole | 11-DIP Module | 0.87" L x 0.75" W x 0.34" H (22.1mm x 19.1mm x 8.6mm) | - | |||
320 In Stock | 1 : ¥208.85000 Cut Tape (CT) 250 : ¥173.50176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.69 ~ 5.5V | - | - | - | 16A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 11-SMD Module | 0.87" L x 0.75" W x 0.36" H (22.1mm x 19.1mm x 9.1mm) | - | |||
1,966 In Stock | 1 : ¥60.44000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 14.5V | 28V | 12V | - | - | - | 1.5A | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.40" L x 0.31" W x 0.44" H (10.1mm x 7.8mm x 11.1mm) | 3-SIP Module | |||
248 In Stock | 1 : ¥144.26000 Cut Tape (CT) 250 : ¥106.46444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 8V | 14V | 0.55 ~ 1.35V | - | - | - | 10A | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 86.5% | Surface Mount | 20-QFN Exposed Pad Module | 0.59" L x 0.35" W x 0.09" H (15.0mm x 9.0mm x 2.3mm) | 20-QFM (9x15) |