DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,102 In Stock 966 Factory | 1 : ¥87.27000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 8V | 42V | 5V | - | - | 1A | 5 W | - | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 93% | Through Hole | 3-SIP Module | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | - | |||
727 In Stock | 1 : ¥145.15000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | 1.2A | 6 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Surface Mount | 7-SMD Module | 0.90" L x 0.83" W x 0.35" H (22.9mm x 21.1mm x 8.8mm) | Enable, Active Low |