DC DC Converters

Results: 5
Manufacturer
Delta ElectronicsMEAN WELL USA Inc.Texas Instruments
Series
-DCWN06 (6W)PTH08080WS24DE (10W)S24SE (20W)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Type
Isolated ModuleNon-Isolated PoL Module
Number of Outputs
12
Voltage - Input (Min)
3V4.5V9V18V
Voltage - Input (Max)
18V36V65V
Voltage - Output 1
0.9 ~ 5.5V1.233 ~ 15V12V15V
Voltage - Output 2
-15V-
Current - Output (Max)
100mA200mA, 200mA330mA, 330mA1.67A2.25A
Power (Watts)
6 W10 W20 W
Voltage - Isolation
1.6 kV3 kV
Applications
-ITE (Commercial)
Features
-Adjustable OutputOCP, SCP, UVLORemote On/Off, UVLO
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C-40°C ~ 90°C (With Derating)
Efficiency
85%87%88%93.5%-
Mounting Type
Surface MountThrough Hole
Package / Case
5-DIP Module6-DIP Module10-LDFN Exposed Pad, Module24-DIP Module, 8 Leads
Size / Dimension
0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm)0.60" L x 0.50" W x 0.32" H (15.2mm x 12.7mm x 8.1mm)1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
10-uSIP (3.8x3)-
Control Features
-Enable, Active High
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
PTH08080W15 SERIES
PTH08080WAH
DC DC CONVERTER 0.9-5.5V
Texas Instruments
1,949
In Stock
1 : ¥72.08000
Tray
Tray
Active
Non-Isolated PoL Module
1
4.5V
18V
0.9 ~ 5.5V
-
-
-
2.25A
-
-
ITE (Commercial)
-
-40°C ~ 85°C
93.5%
Through Hole
5-DIP Module
0.60" L x 0.50" W x 0.32" H (15.2mm x 12.7mm x 8.1mm)
-
-
-
-
DCWN06B-15
DCWN06B-15
DC DC CONVERTER +/-15V 6W
MEAN WELL USA Inc.
1,678
In Stock
1 : ¥94.00000
Tube
Tube
Active
Isolated Module
2
18V
36V
15V
-15V
-
-
200mA, 200mA
6 W
3 kV
ITE (Commercial)
OCP, SCP, UVLO
-40°C ~ 90°C (With Derating)
85%
Through Hole
24-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
-
-
-
-
S24SE, S24DE
S24DE150R3PDFA
DC DC CONVERTER +/-15V 10W
Delta Electronics
574
In Stock
1 : ¥249.25000
Tube
Tube
Active
Isolated Module
2
9V
36V
15V
-15V
-
-
330mA, 330mA
10 W
1.6 kV
ITE (Commercial)
Remote On/Off, UVLO
-40°C ~ 85°C
87%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
-
Enable, Active High
-
-
TPSM265R1(V3)SILR
TPSM265R1SILR
3-V TO 65-V INPUT, 100-MA, STEP-
Texas Instruments
3,017
In Stock
1 : ¥36.05000
Cut Tape (CT)
3,000 : ¥18.11162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
3V
65V
1.233 ~ 15V
-
-
-
100mA
-
-
-
Adjustable Output
-40°C ~ 125°C
-
Surface Mount
10-LDFN Exposed Pad, Module
0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm)
10-uSIP (3.8x3)
-
-
-
S24SE, S24DE
S24SE12002PDFA
DC DC CONVERTER 12V 20W
Delta Electronics
0
In Stock
Check Lead Time
1 : ¥282.83000
Tube
Tube
Active
Isolated Module
1
9V
36V
12V
-
-
-
1.67A
20 W
1.6 kV
ITE (Commercial)
Remote On/Off, UVLO
-40°C ~ 85°C
88%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
-
Enable, Active High
-
-
Showing
of 5

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.