TPS82140SILT

DigiKey Part Number
296-47089-2-ND - Tape & Reel (TR)
296-47089-1-ND - Cut Tape (CT)
296-47089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS82140SILT
Description
DC DC CONVERTER 0.9-6V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 6V 2A 3V - 17V Input
Datasheet
 Datasheet
EDA/CAD Models
TPS82140SILT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
OTP
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
-
Mounting Type
Surface Mount
Package / Case
8-LDFN Exposed Pad, Module
Size / Dimension
0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm)
Supplier Device Package
8-uSIP
Control Features
Enable, Active High
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.68000¥43.68
10¥39.25100¥392.51
25¥37.10840¥927.71
100¥32.16030¥3,216.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥30.51124¥7,627.81
500¥27.37772¥13,688.86
1,250¥23.08965¥28,862.06
2,500¥21.93515¥54,837.88
Manufacturers Standard Package