MPM3515GQV-Z

DigiKey Part Number
1589-1759-2-ND - Tape & Reel (TR)
1589-1759-1-ND - Cut Tape (CT)
1589-1759-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM3515GQV-Z
Description
DC DC CONVERTER 0.8-30V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 30V 1.5A 4V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
MPM3515GQV-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.5A
Applications
ITE (Commercial)
Features
OCP, OTP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
17-PowerLQFN Module
Size / Dimension
0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)
Supplier Device Package
17-QFN (3x5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.58000¥44.58
10¥40.06400¥400.64
25¥37.87360¥946.84
100¥32.82360¥3,282.36
250¥31.14012¥7,785.03
500¥27.94206¥13,971.03
1,000¥23.56559¥23,565.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥22.38732¥55,968.30
Manufacturers Standard Package