DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
433 In Stock | 1 : ¥334.80000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 2.5A | 30 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 115°C (With Derating) | 91% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.8mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
716 In Stock | 1 : ¥432.74000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 500mA | 6 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 95°C | 89% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
37 In Stock | 1 : ¥534.29000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 2.5A | 30 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CB, cURus | 62368-1 | |||
243 In Stock | 1 : ¥656.87000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 2.5A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP, UVLO | -40°C ~ 80°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CB, cURus | - | |||
367 In Stock | 1 : ¥336.19000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 1.6A | 8 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 8-SIP Module, 6 Leads | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | - | - | CB, cURus | - | |||
0 In Stock Check Lead Time | 1 : ¥284.06000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 1.25A | 15 W | 1.8 kV | ITE (Commercial) | Baseplate | -40°C ~ 80°C | 87% | Through Hole | 16-DIP Module, 5 Leads | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | - | - | CB, cURus | 62368-1 |