LTM8032IV#PBF

DigiKey Part Number
LTM8032IV#PBF-ND
Manufacturer
Manufacturer Product Number
LTM8032IV#PBF
Description
DC DC CONVERTER 0.8-10V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 10V 2A 3.6V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM8032IV#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3.6V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
71-BLGA Module
Size / Dimension
0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm)
Supplier Device Package
71-LGA (15x9)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥197.99000¥197.99
5¥196.46400¥982.32
10¥194.94100¥1,949.41
25¥191.89640¥4,797.41
40¥182.75700¥7,310.28
170¥167.52800¥28,479.76
340¥164.48203¥55,923.89
510¥162.04535¥82,643.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.