DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,250 In Stock | 1 : ¥50.49000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 6.5V | 36V | 5V | - | - | - | 1A | 5 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm) | - | |||
4,599 In Stock | 1 : ¥50.49000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.75V | 36V | 3.3V | - | - | - | 1A | 3.3 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm) | - | |||
181 In Stock | 1 : ¥206.07000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 65mA, 65mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 80% | Surface Mount | 16-SMD Module, 6 Leads | 0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm) | - | |||
146 In Stock | 1 : ¥87.27000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 75% | Surface Mount | 18-SMD Module, 10 Leads | 0.60" L x 0.31" W x 0.28" H (15.2mm x 8.0mm x 7.1mm) | - | |||
83 In Stock | 1 : ¥199.17000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 400mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 77% | Surface Mount | 16-SMD Module, 6 Leads | 0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm) | - |