DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,188 In Stock 4,000 Factory | 1 : ¥30.46000 Cut Tape (CT) 2,000 : ¥24.37732 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 0.8 ~ 4V | - | - | - | 1A | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 85°C | 93% | Surface Mount | 6-TDFN Module | 0.11" L x 0.09" W x 0.04" H (2.9mm x 2.3mm x 1.0mm) | 6-DFN (2.9x2.3) | - | ||
40 In Stock | 1 : ¥472.65000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 4V | 14V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 4A, 4A, 4A, 4A | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 77-BBGA Module | 0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm) | 77-BGA (15x9) | - | |||
655 In Stock 14,199 Marketplace | 1 : ¥75.61000 Tray | Bulk Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 5.5V | 0.9 ~ 3.6V | - | - | - | 6A | ITE (Commercial) | OTP, UVLO | -40°C ~ 85°C | 92% | Surface Mount | 5-SMD Module | 0.75" L x 0.50" W x 0.36" H (19.1mm x 12.7mm x 9.1mm) | - | - |