LTM4705IY#PBF | |
---|---|
DigiKey Part Number | 505-LTM4705IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4705IY#PBF |
Description | 20V, DUAL 5A UMODULE REGULATOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 10A 3.1V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4705IY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 63-BFBGA Module | |
Size / Dimension | 0.30" L x 0.25" W x 0.13" H (7.5mm x 6.3mm x 3.2mm) | |
Supplier Device Package | 63-BGA (6.25x7.5) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.23000 | ¥195.23 |
10 | ¥180.06600 | ¥1,800.66 |
25 | ¥171.97240 | ¥4,299.31 |
80 | ¥153.76550 | ¥12,301.24 |
260 | ¥146.68362 | ¥38,137.74 |
520 | ¥139.60252 | ¥72,593.31 |