DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,583 In Stock | 1 : ¥83.33000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | 84mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | |||
2,356 In Stock | 1 : ¥83.33000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -15V | - | 33mA, 33mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 76% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | |||
25 In Stock | 1 : ¥83.33000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -15V | - | 33mA, 33mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 76% | Through Hole | 14-DIP Module, 6 Leads | 0.77" L x 0.39" W x 0.27" H (19.6mm x 9.9mm x 6.9mm) | - |