DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,411 In Stock | 1 : ¥41.71000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 12V | -12V | - | 42mA, 42mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm) | - | |||
1,938 In Stock | 1 : ¥41.71000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 69% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.29" H (11.5mm x 6.0mm x 7.5mm) | - | |||
2,788 In Stock | 1 : ¥62.48000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 12V | -12V | - | 42mA, 42mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 81% | Through Hole | 6-SIP Module, 5 Leads | 0.65" L x 0.23" W x 0.30" H (16.5mm x 5.8mm x 7.6mm) | - |