DC DC Converters

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Series
HotRod™µModule®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Number of Outputs
12
Voltage - Input (Min)
3V3.1V
Voltage - Input (Max)
20V36V40V
Voltage - Output 1
0.5 ~ 26.5V0.6 ~ 5.5V1 ~ 6V
Voltage - Output 2
-0.5 ~ -26.5V-
Current - Output (Max)
1.5A4A, 4A12A
Features
Adjustable OutputAdjustable Output, Remote On/OffOCP, OTP, OVP, UVLO
Efficiency
88%-
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
11-PowerFQFN Module49-BFBGA Module144-BBGA Module
Size / Dimension
0.18" L x 0.14" W x 0.08" H (4.5mm x 3.5mm x 2.1mm)0.25" L x 0.25" W x 0.17" H (6.3mm x 6.3mm x 4.2mm)0.63" L x 0.63" W x 0.21" H (16.0mm x 16.0mm x 5.2mm)
Supplier Device Package
11-QFN-FCMOD (4.5x3.5)49-BGA (6.25x6.25)144-BGA (16x16)
Control Features
-Enable, Active High
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
49 BGA
LTM4626IY#PBF
DC DC CONVERTER 0.6-5.5V
Analog Devices Inc.
789
In Stock
1 : ¥183.24000
Tray
Tray
Active
Non-Isolated PoL Module
1
3.1V
20V
0.6 ~ 5.5V
-
-
-
12A
-
ITE (Commercial)
OCP, OTP, OVP, UVLO
-40°C ~ 125°C
-
Surface Mount
49-BFBGA Module
0.25" L x 0.25" W x 0.17" H (6.3mm x 6.3mm x 4.2mm)
49-BGA (6.25x6.25)
-
-
-
144 BGA
LTM4655EY#PBF
EN55022B CMPLINT 40V DUAL 4A SNG
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥327.98000
Tray
Tray
Active
Non-Isolated PoL Module
2
3.1V
40V
0.5 ~ 26.5V
-0.5 ~ -26.5V
-
-
4A, 4A
50 W
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C
-
Surface Mount
144-BBGA Module
0.63" L x 0.63" W x 0.21" H (16.0mm x 16.0mm x 5.2mm)
144-BGA (16x16)
-
-
-
TPSM33625RDNR
TLVM23615RDNR
3-V TO 36-V INPUT, 1-V TO 6-V OU
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥20.77000
Cut Tape (CT)
3,000 : ¥9.85268
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
3V
36V
1 ~ 6V
-
-
-
1.5A
-
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 125°C
88%
Surface Mount, Wettable Flank
11-PowerFQFN Module
0.18" L x 0.14" W x 0.08" H (4.5mm x 3.5mm x 2.1mm)
11-QFN-FCMOD (4.5x3.5)
Enable, Active High
-
-
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.