DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,143 In Stock | 1 : ¥89.98000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.2V | 40V | 0.8 ~ 12V | - | - | - | 1.2A | - | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 25-FBGA | 0.16" L x 0.16" W x 0.07" H (4.0mm x 4.0mm x 1.82mm) | 25-BGA (4x4) | - | - | - | |||
346 In Stock | 1 : ¥454.82000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 4V | 14V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 4A, 4A, 4A, 4A | - | - | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 77-BBGA Module | 0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm) | 77-BGA (15x9) | - | - | - | |||
1,589 In Stock | 1 : ¥158.61000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 1.25A | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 62368-1 | |||
42 In Stock | 1 : ¥249.17000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 2.7A | 8.9 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
21 In Stock | 1 : ¥270.10000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 1.25A | 15 W | 1.5 kV | ITE (Commercial) | Baseplate | -40°C ~ 80°C | 87% | Through Hole | 16-DIP Module, 5 Leads | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | - | - | CB, cURus | 62368-1 | |||
18 In Stock | 1 : ¥284.06000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5.1V | - | - | - | 2.94A | 15 W | 1.8 kV | ITE (Commercial) | Baseplate | -40°C ~ 80°C | 86% | Through Hole | 16-DIP Module, 5 Leads | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | - | - | CB, cURus | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥239.73000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 1A | 12 W | 1.8 kV | ITE (Commercial) | Baseplate | -40°C ~ 85°C | 87% | Through Hole | 16-DIP Module, 5 Leads | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | - | - | CB, cURus | - | |||
0 In Stock Check Lead Time | 1 : ¥252.21000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 1A | 12 W | 1.8 kV | ITE (Commercial) | Baseplate | -40°C ~ 85°C | 87% | Through Hole | 16-DIP Module, 5 Leads | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | - | - | CB, cURus | - | |||
0 In Stock Check Lead Time | 1 : ¥284.06000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 1.25A | 15 W | 1.8 kV | ITE (Commercial) | Baseplate | -40°C ~ 80°C | 87% | Through Hole | 16-DIP Module, 5 Leads | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | - | - | CB, cURus | 62368-1 |