DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
745 In Stock | 1 : ¥353.74000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 5V | 36V | 3.3 ~ 15V | - | - | 5A | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 133-BLGA Module | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | 133-LGA (15x15) | |||
569 In Stock | 1 : ¥359.94000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 4V | 20V | 0.6 ~ 3.3V | 0.6 ~ 3.3V | 0.6 ~ 3.3V | 3A, 3A, 3A, 3A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 77-LGA Module | 0.59" L x 0.35" W x 0.07" H (15.0mm x 9.0mm x 1.8mm) | 77-LGA (15x9) |