MPM3683GQN-7

DigiKey Part Number
1589-MPM3683GQN-7-ND
Manufacturer
Manufacturer Product Number
MPM3683GQN-7
Description
DC DC CONVERTER 0.6-5.5V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 8A 2.7V - 16V Input
Datasheet
 Datasheet
EDA/CAD Models
MPM3683GQN-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
16V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
8A
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
28-PowerBQFN Module
Size / Dimension
0.28" L x 0.28" W x 0.16" H (7.0mm x 7.0mm x 4.0mm)
Supplier Device Package
28-QFN (7x7)
Control Features
-
Approval Agency
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.90000¥70.90
10¥64.05700¥640.57
25¥61.07960¥1,526.99
80¥53.03375¥4,242.70
230¥50.65026¥11,649.56
440¥46.18111¥20,319.69
2,080¥38.73248¥80,563.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.