DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,625 In Stock | 1 : ¥74.38000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V, 5V | - | - | - | 100mA | - | 3 kV | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | 33% | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm) | 16-SOIC | - | - | - | |||
135 In Stock | 1 : ¥173.97000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 18V | 5V | - | - | - | 1A | 5 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 90°C | 81% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.37" W x 0.44" H (22.0mm x 9.5mm x 11.3mm) | 8-SIP | Enable, Active Low | - | 62368-1 |