DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,596 In Stock 1,000 Factory | 1 : ¥31.03000 Cut Tape (CT) 500 : ¥24.84254 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 75% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) | - | |||
1,567 In Stock | 1 : ¥221.42000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | 4.2A | 50 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 122°C | 88% | Through Hole | 8-DIP Module, 1/16 Brick | 1.30" L x 0.90" W x 0.34" H (33.0mm x 22.8mm x 8.7mm) | Enable, Active Low |