DC DC Converters

Results: 2
Manufacturer
Murata Power Solutions Inc.Texas Instruments
Series
MEJ1 (1W)SIMPLE SWITCHER®
Type
Isolated ModuleNon-Isolated PoL Module
Voltage - Input (Max)
5.5V20V
Voltage - Output 1
0.8 ~ 6V5V
Current - Output (Max)
200mA1A
Applications
ITE (Commercial)ITE (Commercial), Medical
Features
SCPUVLO
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Efficiency
72%92%
Mounting Type
Surface MountThrough Hole
Package / Case
7-SIP Module, 5 LeadsTO-PMOD-7, Power Module
Size / Dimension
0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)
Control Features
-Enable, Active High
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
522
In Stock
1 : ¥70.98000
Tube
Tube
Active
Non-Isolated PoL Module
1
4.5V
20V
0.8 ~ 6V
-
-
-
1A
-
-
ITE (Commercial)
UVLO
-40°C ~ 125°C
92%
Surface Mount
TO-PMOD-7, Power Module
0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
TO-PMOD-7
Enable, Active High
757
In Stock
1 : ¥69.45000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
5.2 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
72%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.