DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
194 In Stock | 1 : ¥335.93000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 48V | - | - | - | 625mA | 30 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 115°C (With Derating) | 91% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.8mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
325 In Stock | 1 : ¥115.92000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.2V | 5.5V | 0.69 ~ 3.6V | - | - | - | 6A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 94% | Through Hole | 10-DIP Module | 0.75" L x 0.62" W x 0.34" H (19.1mm x 15.7mm x 8.6mm) | - | - | - | - |