MAXM15068AMB+

DigiKey Part Number
505-MAXM15068AMB+-ND
Manufacturer
Manufacturer Product Number
MAXM15068AMB+
Description
DC DC CONVERTER 7.5-60V 200MA
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 12V 200mA 7.5V - 60V Input
Datasheet
 Datasheet
EDA/CAD Models
MAXM15068AMB+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
7.5V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
2.4 W
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm)
Supplier Device Package
10-eMGA (3x2.6)
Control Features
-
Approval Agency
-
Standard Number
-
Base Product Number
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.80000¥57.80
10¥52.23100¥522.31
25¥49.80400¥1,245.10
100¥43.24600¥4,324.60
250¥41.30188¥10,325.47
500¥37.65772¥18,828.86
1,000¥32.79866¥32,798.66
2,500¥31.58384¥78,959.60
Manufacturers Standard Package