DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17 In Stock | 1 : ¥2,682.88000 Box | Box | Active | Isolated Module | 1 | 200V | 425V | 24V | - | - | - | 25A | 600 W | 3 kV | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 100°C | 93% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | - | CE, cURus, DEMKO | - | |||
22 In Stock | 1 : ¥820.98000 Box | Box | Active | Isolated Module | 1 | 180V | 450V | 24V | - | - | - | 3.12A | 75 W | 3 kV | ITE (Commercial) | Remote On/Off, Remote Sense | -40°C ~ 105°C (With Derating) | 90% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | Enable, Active High | CE | 62368-1 | |||
3 In Stock | 1 : ¥5,121.11000 Tray | Tray | Active | Isolated Module | 1 | 160V | 420V | 5V | - | - | - | 50A | 250 W | 4.242 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -55°C ~ 125°C | 90.7% | Through Hole | 9-DIP Module | 1.88" L x 0.90" W x 0.29" H (47.7mm x 22.8mm x 7.3mm) | - | - | - | - |