P78E05-1000 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Recom Power
In Stock: 89
Unit Price: ¥229.46000
Datasheet

Similar


Recom Power
In Stock: 418
Unit Price: ¥240.55000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: ¥28.16000
Datasheet

P78E05-1000

DigiKey Part Number
102-5018-ND
Manufacturer
Manufacturer Product Number
P78E05-1000
Description
DC DC CONVERTER 5V 5W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 8V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
P78E05-1000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
93%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm)
Supplier Device Package
-
Base Product Number