LMZ14201HTZ/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Texas Instruments
In Stock: 772
Unit Price: ¥93.02000
Datasheet

Direct


Texas Instruments
In Stock: 2,153
Unit Price: ¥80.25000
Datasheet

LMZ14201HTZ/NOPB

DigiKey Part Number
LMZ14201HTZ/NOPBTR-ND - Tape & Reel (TR)
LMZ14201HTZ/NOPBCT-ND - Cut Tape (CT)
LMZ14201HTZ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMZ14201HTZ/NOPB
Description
DC DC CONVERTER 5-30V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 30V 1A 6V - 42V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZ14201HTZ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
42V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
97%
Mounting Type
Surface Mount
Package / Case
TO-PMOD-7, Power Module
Size / Dimension
0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
Supplier Device Package
TO-PMOD-7
Control Features
Enable, Active High
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.32000¥96.32
5¥95.55400¥477.77
10¥94.82300¥948.23
25¥93.36360¥2,334.09
50¥90.44620¥4,522.31
100¥81.69240¥8,169.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥80.23416¥20,058.54
500¥78.77516¥39,387.58
Manufacturers Standard Package