LTM8074EY#PBF

DigiKey Part Number
505-LTM8074EY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM8074EY#PBF
Description
IC REG BUCK ADJ 1.2A 25BGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 12V 1.2A 3.2V - 40V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM8074EY#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3.2V
Voltage - Input (Max)
40V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.2A
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
25-FBGA
Size / Dimension
0.16" L x 0.16" W x 0.07" H (4.0mm x 4.0mm x 1.82mm)
Supplier Device Package
25-BGA (4x4)
Control Features
-
Approval Agency
-
Standard Number
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥91.98000¥91.98
10¥83.07400¥830.74
25¥79.20760¥1,980.19
80¥68.77588¥5,502.07
230¥65.68483¥15,107.51
540¥59.88887¥32,339.99
1,080¥52.16134¥56,334.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.