XCL209F083DR | |
---|---|
DigiKey Part Number | 893-1172-2-ND - Tape & Reel (TR) 893-1172-1-ND - Cut Tape (CT) 893-1172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL209F083DR |
Description | DC DC CONVERTER 0.9-6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 6V 400mA 1.8V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | XCL209F083DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA | |
Applications | ITE (Commercial) | |
Features | SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN Module | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | USP-10B03 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
5 | ¥11.72400 | ¥58.62 |
10 | ¥11.55900 | ¥115.59 |
25 | ¥11.21800 | ¥280.45 |
50 | ¥10.87960 | ¥543.98 |
100 | ¥10.53890 | ¥1,053.89 |
250 | ¥10.19920 | ¥2,549.80 |
500 | ¥9.51910 | ¥4,759.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.51910 | ¥28,557.30 |