AA04D1515A

DigiKey Part Number
941-1669-ND
Manufacturer
Manufacturer Product Number
AA04D1515A
Description
AC/DC CONVERTER +/-15V 4W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 15V 133mA, 133mA 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
133mA, 133mA
Power (Watts)
4 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-25°C ~ 60°C (With Derating)
Efficiency
77%
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
1.44" L x 1.06" W x 0.67" H (36.5mm x 27.0mm x 17.1mm)
Approval Agency
CE, UL
Standard Number
60950-1
Line Regulation
±0.5%
Load Regulation
±0.5%
Weight
0.057 lb (25.85 g)
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥196.30000¥196.30
5¥181.96200¥909.81
10¥172.38900¥1,723.89
25¥162.81040¥4,070.26
50¥143.65680¥7,182.84
100¥134.08010¥13,408.01
250¥131.68592¥32,921.48
500¥129.29146¥64,645.73
Manufacturers Standard Package