LMZ13610TZE/NOPB

DigiKey Part Number
296-37660-2-ND - Tape & Reel (TR)
296-37660-1-ND - Cut Tape (CT)
296-37660-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMZ13610TZE/NOPB
Description
DC DC CONVERTER 0.8-6V 50W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 10A 6V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZ13610TZE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10A
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
93%
Mounting Type
Surface Mount
Package / Case
TO-PMOD-11, Power Module
Size / Dimension
0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm)
Supplier Device Package
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥190.42000¥190.42
5¥188.97400¥944.87
10¥187.50300¥1,875.03
25¥184.57000¥4,614.25
50¥175.78200¥8,789.10
100¥161.13330¥16,113.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥158.20392¥39,550.98
500¥155.86024¥77,930.12
Manufacturers Standard Package