A0512XT-1WR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 242
Unit Price: ¥65.27000
Datasheet

Similar


CUI Inc.
In Stock: 446
Unit Price: ¥44.42000
Datasheet

Similar


CUI Inc.
In Stock: 495
Unit Price: ¥36.12000
Datasheet

Similar


Recom Power
In Stock: 8
Unit Price: ¥67.16000
Datasheet

Similar


Traco Power
In Stock: 630
Unit Price: ¥63.54000
Datasheet

A0512XT-1WR3

DigiKey Part Number
2725-A0512XT-1WR3-ND
Manufacturer
Manufacturer Product Number
A0512XT-1WR3
Description
DC DC CONVERTER +/-12V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
A0512XT-1WR3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
42mA, 42mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
83%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 6 Leads
Size / Dimension
0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, CE, cURus
Base Product Number
-