RT6254BHGJ6F

DigiKey Part Number
RT6254BHGJ6FTR-ND - Tape & Reel (TR)
RT6254BHGJ6FCT-ND - Cut Tape (CT)
RT6254BHGJ6FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT6254BHGJ6F
Description
IC REG BUCK ADJ 4A TSOT23-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
RT6254BHGJ6F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6 (FC)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.50000¥8.50
10¥7.57400¥75.74
25¥7.18840¥179.71
100¥5.90470¥590.47
250¥5.51944¥1,379.86
500¥4.87760¥2,438.80
1,000¥3.85071¥3,850.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.59404¥10,782.12
6,000¥3.41433¥20,485.98
15,000¥3.28597¥49,289.55
Manufacturers Standard Package