TPS2001EDGKR | |
---|---|
DigiKey Part Number | 296-TPS2001EDGKRTR-ND - Tape & Reel (TR) 296-TPS2001EDGKRCT-ND - Cut Tape (CT) 296-TPS2001EDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2001EDGKR |
Description | 2-A LOADING, 2.7-V TO 5.5-V, 70- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Output Discharge | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.95800 | ¥29.58 |
25 | ¥2.76440 | ¥69.11 |
100 | ¥2.21190 | ¥221.19 |
250 | ¥2.05380 | ¥513.45 |
500 | ¥1.73774 | ¥868.87 |
1,000 | ¥1.34279 | ¥1,342.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.22432 | ¥3,060.80 |
5,000 | ¥1.14535 | ¥5,726.75 |
12,500 | ¥1.06636 | ¥13,329.50 |
25,000 | ¥1.01107 | ¥25,276.75 |
62,500 | ¥0.98737 | ¥61,710.62 |