Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Rohm SemiconductorSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
32V35V
Voltage - Output (Min/Fixed)
5V12V
Voltage Dropout (Max)
0.55V @ 1A2V @ 1A (Typ)
Current - Output
1.5A2A
Current - Quiescent (Iq)
1 mA6 mA
PSRR
50dB (120Hz)68dB (120Hz)
Control Features
-Enable
Protection Features
Over Current, Over Temperature, Short CircuitOver Temperature, Short Circuit
Operating Temperature
-40°C ~ 105°C (TA)0°C ~ 125°C
Package / Case
HRP-5 (5 Leads + Tab)TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAKHRP-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
D²PAK
L7805ACD2T-TR
IC REG LINEAR 5V 1.5A D2PAK
STMicroelectronics
8,910
In Stock
1 : ¥8.76000
Cut Tape (CT)
1,000 : ¥3.85697
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
2V @ 1A (Typ)
1.5A
6 mA
68dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
HRP-5
BDJ2FD0WHFP-TR
2A 12V, FIXED OUTPUT, HIGH-ACCUR
Rohm Semiconductor
1,759
In Stock
1 : ¥21.08000
Cut Tape (CT)
2,000 : ¥9.32466
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
32V
12V
-
0.55V @ 1A
2A
1 mA
50dB (120Hz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
Surface Mount
HRP-5 (5 Leads + Tab)
HRP-5
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.