REF2033QDDCRQ1

DigiKey Part Number
296-REF2033QDDCRQ1TR-ND - Tape & Reel (TR)
296-REF2033QDDCRQ1CT-ND - Cut Tape (CT)
296-REF2033QDDCRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF2033QDDCRQ1
Description
IC VREF SERIES 0.05% SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.65V, 3.3V V ±0.05% 20 mA SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
REF2033QDDCRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.65V, 3.3V
Current - Output
20 mA
Tolerance
±0.05%
Temperature Coefficient
8ppm/°C
Noise - 0.1Hz to 10Hz
12ppmp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.31V ~ 5.5V
Current - Supply
460µA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
SOT-23-THIN
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.18000¥30.18
10¥27.14300¥271.43
25¥25.65560¥641.39
100¥22.23560¥2,223.56
250¥21.09568¥5,273.92
500¥18.92898¥9,464.49
1,000¥15.96423¥15,964.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥15.16603¥45,498.09
Manufacturers Standard Package